Manufacturer Part #
L1C1-BLU1000000000
LUXEON C High Power Surface Mount LED Emitter Blue 350 mA 2.9 V
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L1C1-BLU1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1C1-BLU1000000000 - Technical Attributes
Attributes Table
Application: | Architectural/Entertainment/Specialty Lighting |
Family: | LUXEON C Color |
Color: | Blue |
Flux: | 37lm |
Test Current: | 350mA |
Forward (Drive) Current: | 1050mA |
Forward Voltage: | 1.9V |
Viewing Angle: | 170° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.79
2,000+
$0.77
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Unit Price: $0.79 / Stock: 0 Qty: 1,000+$0.79 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.79 / Stock: 0 Qty: 1,000+$0.79 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.79 / Stock: 5,000 Qty: 1,000+$0.79 Stock: 5,000
- ReelSelected Variant Qty: 10,000+ / Unit Price: $0.79 / Stock: 0 Qty: 1,000+$0.79 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.79 / Stock: 0 Qty: 1,000+$0.79 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.79 / Stock: 0 Qty: 1,000+$0.79 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.79 / Stock: 0 Qty: 1,000+$0.79 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $0.885 / Stock: 133,000 Qty: 1,000+$0.885 Stock: 133,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount