text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L1C1-BLU1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Blue
Flux: 37lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 1.9V
Viewing Angle: 170°
Mounting Method: Surface Mount