text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-4080HA30000B1

LUXEON 3030 HE Plus 4000 K 37 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter

Product Specification Section
Lumileds L130-4080HA30000B1 - Technical Attributes
Attributes Table
Application: Downlight/Horticulture/Panel Light/Spotlight/Troffer
Family: 3030
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 37lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,015
Germany (Online Only):
3,015
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.27
USD
Quantity
Unit Price
1+
$0.265