text.skipToContent text.skipToNavigation

Manufacturer Part #

L130-4080HA30000B1

LUXEON 3030 HE Plus 4000 K 37 lm 80 CRI 65 mA 2.71 V Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L130-4080HA30000B1 - Technical Attributes
Attributes Table
Application: Downlight/Horticulture/Panel Light/Spotlight/Troffer
Family: 3030
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 37lm
Test Current: 65mA
Forward (Drive) Current: 480mA
Forward Voltage: 2.71V
Viewing Angle: 110°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,950.00
USD
Quantity
Unit Price
5,000
$0.051
10,000+
$0.0495