Manufacturer Part #
L130-4080003000X21
Neutral-white 3030 2D Square LES 80 CRI
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1 per Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L130-4080003000X21 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L130-4080003000X21 - Technical Attributes
Attributes Table
Application: | Bollard/Decorative/Downlight/Flood Light/High Bay/Low Bay/Panel Light/Spotlight/Track Light/Troffer/Wall Grazer/Wall Wash |
Family: | 3030 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 123lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 6V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.0361
1,250
$0.0349
4,000
$0.0341
20,000
$0.033
75,000+
$0.0312
Product Variant Information section
Available Packaging
- Reel Qty: 100,000+ / Unit Price: $0.0339 / Stock: 0 Qty: 5,000+$0.0339 Stock: 0
- Reel Qty: 5,000+ / Unit Price: $0.0371 / Stock: 245,000 Qty: 5,000+$0.0371 Stock: 245,000
- Reel Qty: 100,000+ / Unit Price: $0.0339 / Stock: 0 Qty: 5,000+$0.0339 Stock: 0
- Reel Qty: 100,000+ / Unit Price: $0.0371 / Stock: 0 Qty: 5,000+$0.0371 Stock: 0
Package Qty:
1 per
Mounting Method:
Surface Mount