text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L130-4080003000X21 - Technical Attributes
Attributes Table
Application: Bollard/Decorative/Downlight/Flood Light/High Bay/Low Bay/Panel Light/Spotlight/Track Light/Troffer/Wall Grazer/Wall Wash
Family: 3030
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 123lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 6V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
100000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,180.00
USD
Quantity
Unit Price
5,000
$0.0339
15,000
$0.0331
25,000
$0.0327
100,000
$0.0318
150,000+
$0.0312