Manufacturer Part #
L128-BLU1003500000
2835 Color Line Blue 16 Lumens 240 mA 3 V Surface Mount Mid Power LED
Product Specification Section
Lumileds L128-BLU1003500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-BLU1003500000 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Color: | Blue |
Flux: | 16lm |
Test Current: | 120A |
Forward (Drive) Current: | 240A |
Forward Voltage: | 3V |
Viewing Angle: | 130° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,740
Germany (Online Only):
3,740
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
1
$0.455
15
$0.38
100
$0.325
400
$0.285
2,000+
$0.24
Product Variant Information section
Available Packaging
Package Qty:
4000 per
Mounting Method:
Surface Mount