Manufacturer Part #
L128-4080CA3500001
2835 4000K 60 Lumens 80 CRI 240 mA 3 V Surface Mount Mid Power LED
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2 per Mounting Method:Surface Mount | ||||||||||
Date Code: | 2313 |
Product Specification Section
Lumileds L128-4080CA3500001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-4080CA3500001 - Technical Attributes
Attributes Table
Application: | Bulb/Downlight/Indoor |
Family: | 2835 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Flux: | 60lm |
Test Current: | 120mA |
Forward (Drive) Current: | 240mA |
Forward Voltage: | 3V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
100
Germany (Online Only):
100
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Web Price
1+
$0.0248
Product Variant Information section
Available Packaging
- Reel Qty: 120,000+ / Web Price: $0.0288 / Stock: 0 Qty: 4,000+$0.0288 Stock: 0
- Reel Qty: 120,000+ / Web Price: $0.0175 / Stock: 0 Qty: 4,000+$0.0175 Stock: 0
- Reel Qty: 120,000+ / Web Price: $0.0288 / Stock: 0 Qty: 4,000+$0.0288 Stock: 0
- Reel Qty: 4,000+ / Web Price: $0.0372 / Stock: 4,000 Qty: 4,000+$0.0372 Stock: 4,000
Package Qty:
2 per
Mounting Method:
Surface Mount