text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L128-4080CA3500001 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Flux: 60lm
Test Current: 120mA
Forward (Drive) Current: 240mA
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$3,120.00
USD
Quantity
Web Price
4,000
$0.0288
16,000
$0.0276
60,000
$0.0266
120,000
$0.026
300,000+
$0.0248