text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3090CA3500005

2835 3000K 48 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED 3SDCM

Product Specification Section
Lumileds L128-3090CA3500005 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
Flux: 48lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
Total
$3,384.00
USD
Quantity
Unit Price
1
$0.0327
1,250
$0.0316
4,000
$0.0309
20,000
$0.0299
75,000+
$0.0282