text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3090CA3500005

2835 3000K 48 Lumens 90 CRI 240 mA 3 V Surface Mount Mid Power LED 3SDCM

Product Specification Section
Lumileds L128-3090CA3500005 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Warm
Color: White
CRI: 90
CCT: 3000K
Flux: 48lm
Test Current: 120A
Forward (Drive) Current: 240A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
48,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.00
USD
Quantity
Unit Price
4,000
$0.031
16,000
$0.0301
40,000
$0.0296
100,000
$0.029
160,000+
$0.0282