text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080SA35A00G5

LUXEON 2835 G Series 3000K 80 CRI 3 V Warm White Mid Power LED Emitter

Product Specification Section
Lumileds L128-3080SA35A00G5 - Technical Attributes
Attributes Table
Application: Commercial/Indoor/Panel Light/Troffer
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 32.3lm
Test Current: 65mA
Forward (Drive) Current: 300mA
Forward Voltage: 2.78V
Viewing Angle: 120°
Part Number Aliases: L128
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24,000
USA:
24,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
25
$0.0688
200
$0.0486
1,250
$0.0308
10,000+
$0.0107