
Manufacturer Part #
L128-3080SA35A00G5
LUXEON 2835 G Series 3000K 80 CRI 3 V Warm White Mid Power LED Emitter
Product Specification Section
Lumileds L128-3080SA35A00G5 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L128-3080SA35A00G5 - Technical Attributes
Attributes Table
Application: | Commercial/Indoor/Panel Light/Troffer |
Family: | 2835 |
Type of White: | Warm |
Color: | White |
CRI: | 80 |
CCT: | 3000K |
Flux: | 32.3lm |
Test Current: | 65mA |
Forward (Drive) Current: | 300mA |
Forward Voltage: | 2.78V |
Viewing Angle: | 120° |
Part Number Aliases: | L128 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
144,000
USA:
144,000
On Order:
0
Factory Lead Time:
5 Weeks
Quantity
Unit Price
16,000
$0.0064
32,000
$0.0062
48,000
$0.0062
64,000
$0.0061
80,000+
$0.006
Product Variant Information section
Available Packaging
Package Qty:
16000 per Reel
Mounting Method:
Surface Mount