L128-3080003500000 in Cut Tape by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080003500000

Lumileds 2835 3000K 59 Lumens 80 CRI 120 mA Surface Mount High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2423
Product Specification Section
Lumileds L128-3080003500000 - Technical Attributes
Attributes Table
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 59lm
Forward (Drive) Current: 120mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,400
USA:
3,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.36
USD
Quantity
Unit Price
1
$0.36
15
$0.29
100
$0.24
400
$0.205
2,000+
$0.162