L128-3080003500000 in Reel by Lumileds | Mid Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-3080003500000

Lumileds 2835 3000K 59 Lumens 80 CRI 120 mA Surface Mount High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
Lumileds L128-3080003500000 - Technical Attributes
Attributes Table
Family: 2835
Type of White: Warm
Color: White
CRI: 80
CCT: 3000K
Flux: 59lm
Forward (Drive) Current: 120mA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
USA:
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
4000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$310.80
USD
Quantity
Unit Price
4,000
$0.0777
8,000+
$0.0754