text.skipToContent text.skipToNavigation

Manufacturer Part #

BXEN-40E-21M-3C-00-0-3

4000 K 56 lm 80 CRI 2835 0.5 W 3 V Neutral White Surface Mount COB LEDs

Product Specification Section
Bridgelux BXEN-40E-21M-3C-00-0-3 - Technical Attributes
Attributes Table
Application: Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse
Family: 2835
Type of White: Neutral
Color: White
CRI: 80
CCT: 4000K
Test Current: 0.15A
Forward (Drive) Current: 0.24A
Forward Voltage: 2.92V
Viewing Angle: 120°
Pricing Section
Global Stock:
1,156,000
Germany (Online Only):
1,156,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
17000
Multiple Of:
17000
Total
$180.20
USD
Quantity
Unit Price
17,000
$0.0106
51,000
$0.0103
85,000
$0.0102
340,000
$0.0097
510,000+
$0.0095