Manufacturer Part #
BXEN-40E-21M-3C-00-0-3
4000 K 56 lm 80 CRI 2835 0.5 W 3 V Neutral White Surface Mount COB LEDs
Product Specification Section
Bridgelux BXEN-40E-21M-3C-00-0-3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bridgelux BXEN-40E-21M-3C-00-0-3 - Technical Attributes
Attributes Table
Application: | Area/Education/Hospitality/Industrial/Office/Parking Lot/Residential/Retail/Roadway/Warehouse |
Family: | 2835 |
Type of White: | Neutral |
Color: | White |
CRI: | 80 |
CCT: | 4000K |
Test Current: | 0.15A |
Forward (Drive) Current: | 0.24A |
Forward Voltage: | 2.92V |
Viewing Angle: | 120° |
Pricing Section
Global Stock:
4,295
Germany (Online Only):
4,295
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
2 per