Manufacturer Part #
S1W0-3535407003-0000005S-00004
S1W0-3535 Series 70 CRI 4000 K 2000 mA 2.95 V Neutral White SMT High-Power Led
| |||||||||||
| |||||||||||
Mfr. Name: | Seoul Semiconductor | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:900 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2330 |
Product Specification Section
Seoul Semiconductor S1W0-3535407003-0000005S-00004 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Semiconductor S1W0-3535407003-0000005S-00004 - Technical Attributes
Attributes Table
Application: | Architectural/Commercial/Industrial/Outdoor |
Family: | 3535 |
Type of White: | Neutral |
Color: | White |
CRI: | 70 |
CCT: | 4000K |
Flux: | 355lm |
Forward (Drive) Current: | 2A |
Forward Voltage: | 2.95V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
20,700
USA:
20,700
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
900
$0.36
1,800+
$0.35
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 900+ / Unit Price: $0.36 / Stock: 20,700 Qty: 900+$0.36 Stock: 20,700
- Reel Qty: 900+ / Unit Price: $0.315 / Stock: 727,200 Qty: 900+$0.315 Stock: 727,200
- Reel Qty: 9,000+ / Unit Price: $0.36 / Stock: 0 Qty: 900+$0.36 Stock: 0
- Reel Qty: 900+ / Unit Price: $0.36 / Stock: 0 Qty: 900+$0.36 Stock: 0
Package Qty:
900 per Reel
Mounting Method:
Surface Mount