text.skipToContent text.skipToNavigation
Product Specification Section
Seoul Semiconductor S1W0-3535407003-0000005S-00004 - Technical Attributes
Attributes Table
Application: Architectural/Commercial/Industrial/Outdoor
Family: 3535
Type of White: Neutral
Color: White
CRI: 70
CCT: 4000K
Flux: 355lm
Forward (Drive) Current: 2A
Forward Voltage: 2.95V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
876
Germany (Online Only):
876
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks