text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds LXZ1-PM01 - Technical Attributes
Attributes Table
Application: Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Z
Color: Green
Radiation Pattern: Lambertian
Flux: 72lm
Test Current: 500mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3.05V
Viewing Angle: 125°
Mounting Method: Surface Mount
Features & Applications

The LXZ1-PM01 is a 3.1 V green lambertian high power LED emitter, part of the LUXEON Z portfolio that enables remarkable lumen density, flexibility and freedom of design.
 
With its micro footprint, high drive current capability for maximum light output, incredible optical control and its proven Philips Lumileds reliability, the LUXEON Z will make your new design a success.

Features:

  • 2.2 mm² micro footprint
  • Un-encapsulated
  • Tested and Binned at 500 mA
  • Up to 1A max drive current
  • Up to 150C max Tj

Benefits of the LUXEON Z include:

  • Superior color mixing and control, which enables smaller, more unique luminaire designs
  • Choice of optics, which proves ultimate beam control
  • And lastly, highly customizable light source configurations, such as linear, rectangular or circular

Applications:

  • Entertainment and stage lighting
  • Indoor and outdoor architectural lighting
  • Emergency vehicle lighting
  • Remote phosphor applications
  • A wide spectrum of specialty lighting applications

View the available Luxeon Z series of high power LED Emitter

Pricing Section
Global Stock:
42,000
USA:
20,000
Germany (Online Only):
22,000
40,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks