Manufacturer Part #
LXZ1-PM01
LUXEON Z High Power SMT LED Emitter Green Lambertian 500 mA 2.85 V
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds LXZ1-PM01 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXZ1-PM01 - Technical Attributes
Attributes Table
Application: | Architectural/Bollard/Canopy/Downlight/Emergency Vehicle Lighting/Entertainment/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Z |
Color: | Green |
Radiation Pattern: | Lambertian |
Flux: | 72lm |
Test Current: | 500mA |
Forward (Drive) Current: | 1000mA |
Forward Voltage: | 3.05V |
Viewing Angle: | 125° |
Mounting Method: | Surface Mount |
Features & Applications
The LXZ1-PM01 is a 3.1 V green lambertian high power LED emitter, part of the LUXEON Z portfolio that enables remarkable lumen density, flexibility and freedom of design.
With its micro footprint, high drive current capability for maximum light output, incredible optical control and its proven Philips Lumileds reliability, the LUXEON Z will make your new design a success.
Features:
- 2.2 mm² micro footprint
- Un-encapsulated
- Tested and Binned at 500 mA
- Up to 1A max drive current
- Up to 150C max Tj
Benefits of the LUXEON Z include:
- Superior color mixing and control, which enables smaller, more unique luminaire designs
- Choice of optics, which proves ultimate beam control
- And lastly, highly customizable light source configurations, such as linear, rectangular or circular
Applications:
- Entertainment and stage lighting
- Indoor and outdoor architectural lighting
- Emergency vehicle lighting
- Remote phosphor applications
- A wide spectrum of specialty lighting applications
View the available Luxeon Z series of high power LED Emitter
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
2,000+
$1.14
Product Variant Information section
Available Packaging
- Reel Qty: 2,000+ / Unit Price: $1.29 / Stock: 42,000 Qty: 2,000+$1.29 Stock: 42,000
- Reel Qty: 2,000+ / Unit Price: $1.14 / Stock: 0 Qty: 2,000+$1.14 Stock: 0
- ReelSelected Variant Qty: 20,000+ / Unit Price: $1.14 / Stock: 0 Qty: 2,000+$1.14 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.14 / Stock: 0 Qty: 2,000+$1.14 Stock: 0
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount