Manufacturer Part #
LXML-PWC2
LUXEON Rebel ES High Power LED Emitter Cool White Lambertian 700 mA 200 lm Min
Product Specification Section
Lumileds LXML-PWC2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds LXML-PWC2 - Technical Attributes
Attributes Table
Application: | Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight |
Family: | LUXEON Rebel ES |
Type of White: | Cool |
Color: | White |
CRI: | 60 |
CCT: | 5650K |
Radiation Pattern: | Lambertian |
Flux: | 200lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1000mA |
Forward Voltage: | 3V |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1,000
$1.28
2,000
$1.27
3,000+
$1.26
Product Variant Information section
Available Packaging
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.30 / Stock: 88,000 Qty: 1,000+$1.30 Stock: 88,000
- ReelSelected Variant Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
- Reel Qty: 20,000+ / Unit Price: $1.28 / Stock: 0 Qty: 1,000+$1.28 Stock: 0
Package Qty:
1000 per Reel