text.skipToContent text.skipToNavigation

Manufacturer Part #

LXML-PWC2

LUXEON Rebel ES High Power LED Emitter Cool White Lambertian 700 mA 200 lm Min

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2439
Product Specification Section
Lumileds LXML-PWC2 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/Emergency Vehicle Lighting/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Portable/Retrofit Bulb/Spotlight/Streetlight
Family: LUXEON Rebel ES
Type of White: Cool
Color: White
CRI: 60
CCT: 5650K
Radiation Pattern: Lambertian
Flux: 200lm
Test Current: 700mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3V
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$25,200.00
USD
Quantity
Unit Price
1,000
$1.28
2,000
$1.27
3,000+
$1.26