text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds LXML-PB01-0030 - Technical Attributes
Attributes Table
Application: Architectural/Emergency Vehicle Lighting/Entertainment
Family: LUXEON Rebel
Color: Blue
Radiation Pattern: Lambertian
Flux: 30lm
Test Current: 700mA
Forward (Drive) Current: 1000mA
Forward Voltage: 3.1V
Viewing Angle: 125°
Mounting Method: Surface Mount
Features & Applications

With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
 
LUXEON Rebel Color offers:

  • Available in red, red-orange, amber, green, cyan, blue and royal-blue
  • 135°C maximum junction temperature: red, red-orange and amber colors
  • 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
  • 350mA - 1000mA drive current
  • Lead and mercury free, RoHS and REACH Compliant
  • Industries best moisture sensitivity level - JEDEC Level 1
  • Lead-free reflow solder JEDEC 020c compatible
  • Autoclave compliant - JESD22 A-102
     

Performance: The LXML-PB01-0030 Blue power LED has a minimum Luminous Flux of 30 lumens measured at 350 mA and a typical Luminous Flux of 58 lumens measured at 700 mA, at a typical Dominant Wavelength of 470 nm across a 460 nm to 490 nm range.


For R&D and Mini-Reel quantities, click [here].
 
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.

Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
6000
Multiple Of:
1000
Total
$13,200.00
USD
Quantity
Unit Price
1,000+
$2.20