Manufacturer Part #
LXML-PB01-0030
LUXEON Rebel SMT High Power LED Emitter Blue Lambertian 350 mA 3.1 V 30 lm Min
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Lumileds LXML-PB01-0030 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Part Status:
Lumileds LXML-PB01-0030 - Technical Attributes
Application: | Architectural/Emergency Vehicle Lighting/Entertainment |
Family: | LUXEON Rebel |
Color: | Blue |
Radiation Pattern: | Lambertian |
Flux: | 30lm |
Test Current: | 700mA |
Forward (Drive) Current: | 1000mA |
Forward Voltage: | 3.1V |
Viewing Angle: | 125° |
Mounting Method: | Surface Mount |
Features & Applications
With LUXEON Rebel colored emitters you can create visually stunning and entertaining lighting applications. LUXEON Rebel emitters in green, cyan, blue, royal-blue, red, red-orange, and amber offer the light output, reliability and lumen maintenance that enable today's most distinctive lighting applications.
LUXEON Rebel Color offers:
- Available in red, red-orange, amber, green, cyan, blue and royal-blue
- 135°C maximum junction temperature: red, red-orange and amber colors
- 150°C maximum junction temperature: green, cyan, blue and royal-blue colors
- 350mA - 1000mA drive current
- Lead and mercury free, RoHS and REACH Compliant
- Industries best moisture sensitivity level - JEDEC Level 1
- Lead-free reflow solder JEDEC 020c compatible
- Autoclave compliant - JESD22 A-102
Performance: The LXML-PB01-0030 Blue power LED has a minimum Luminous Flux of 30 lumens measured at 350 mA and a typical Luminous Flux of 58 lumens measured at 700 mA, at a typical Dominant Wavelength of 470 nm across a 460 nm to 490 nm range.
For R&D and Mini-Reel quantities, click [here].
Consult the documentation in the Download Center for complete technical specifications, case studies and tutorials.
Available Packaging
- Reel Qty: 6,000+ / Unit Price: $2.20 / Stock: 0 Qty: 1,000+$2.20 Stock: 0
- ReelSelected Variant Qty: 6,000+ / Unit Price: $2.20 / Stock: 0 Qty: 1,000+$2.20 Stock: 0
- Reel Qty: 6,000+ / Unit Price: $2.20 / Stock: 0 Qty: 1,000+$2.20 Stock: 0
- Reel Qty: 1,000+ / Unit Price: $2.20 / Stock: 0 Qty: 1,000+$2.20 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount