Manufacturer Part #
L1RX-PCA1000000000
LUXEON Rubix Pc Amber
Product Specification Section
Lumileds L1RX-PCA1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1RX-PCA1000000000 - Technical Attributes
Attributes Table
Application: | Flood Light/Spotlight/Wall Wash |
Color: | Amber |
Flux: | 250lm |
Test Current: | 1.5A |
Forward (Drive) Current: | 3A |
Forward Voltage: | 3.04V |
Viewing Angle: | 125° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
280
Germany (Online Only):
280
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$1.87
10
$1.70
40
$1.61
150
$1.51
500+
$1.43
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount