text.skipToContent text.skipToNavigation

Manufacturer Part #

L1RX-PCA1000000000

LUXEON Rubix Pc Amber

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2150
Product Specification Section
Lumileds L1RX-PCA1000000000 - Technical Attributes
Attributes Table
Application: Flood Light/Spotlight/Wall Wash
Color: Amber
Flux: 250lm
Test Current: 1.5A
Forward (Drive) Current: 3A
Forward Voltage: 3.04V
Viewing Angle: 125°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10000
Multiple Of:
1000
Total
$9,350.00
USD
Quantity
Unit Price
1,000+
$0.935