Manufacturer Part #
L1MX-577006V500000
LUXEON MX High Power LED Emitter Cool White 5700K 70 CRI 6 V 1232 lm Typ 5 SDCM
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Lumileds L1MX-577006V500000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1MX-577006V500000 - Technical Attributes
Attributes Table
Application: | High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight |
Family: | LUXEON MX |
Type of White: | Cool |
Color: | White |
CRI: | 70 |
CCT: | 5700K |
SDCM: | 5 |
Flux: | 1232lm |
Test Current: | 1400mA |
Forward (Drive) Current: | 3000mA |
Forward Voltage: | 6V |
Viewing Angle: | 120° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
500+
$2.86
Product Variant Information section
Available Packaging
- Reel Qty: 500+ / Unit Price: $3.08 / Stock: 5,500 Qty: 500+$3.08 Stock: 5,500
- Reel Qty: 500+ / Unit Price: $3.08 / Stock: 36,500 Qty: 500+$3.08 Stock: 36,500
- Reel Qty: 3,000+ / Unit Price: $3.08 / Stock: 0 Qty: 500+$3.08 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $2.86 / Stock: 0 Qty: 500+$2.86 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $3.08 / Stock: 0 Qty: 500+$3.08 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $3.08 / Stock: 0 Qty: 500+$3.08 Stock: 0
Package Qty:
500 per Reel
Mounting Method:
Surface Mount