text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L1MX-577006V500000 - Technical Attributes
Attributes Table
Application: High Bay/Industrial Lighting/Low Bay/Outdoor/Streetlight
Family: LUXEON MX
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
SDCM: 5
Flux: 1232lm
Test Current: 1400mA
Forward (Drive) Current: 3000mA
Forward Voltage: 6V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks