text.skipToContent text.skipToNavigation

Manufacturer Part #

L1C1-GRN1000000000

LUXEON C High Power Surface Mount LED Emitter Green 350 mA 2.55 V

Product Specification Section
Lumileds L1C1-GRN1000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Color: Green
Flux: 97lm
Test Current: 350mA
Forward (Drive) Current: 1050mA
Forward Voltage: 2.55V
Viewing Angle: 170°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
29,000
Germany (Online Only):
29,000
50,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks