Manufacturer Part #
L1C1-GRN1000000000
LUXEON C High Power Surface Mount LED Emitter Green 350 mA 2.55 V
Product Specification Section
Lumileds L1C1-GRN1000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1C1-GRN1000000000 - Technical Attributes
Attributes Table
Application: | Architectural/Entertainment/Specialty Lighting |
Family: | LUXEON C Color |
Color: | Green |
Flux: | 97lm |
Test Current: | 350mA |
Forward (Drive) Current: | 1050mA |
Forward Voltage: | 2.55V |
Viewing Angle: | 170° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
Germany (Online Only):
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
1,000
$0.89
2,000+
$0.85
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- Reel Qty: 1,000+ / Web Price: $0.89 / Stock: 68,000 Qty: 1,000+$0.89 Stock: 68,000
- Reel Qty: 10,000+ / Web Price: $0.89 / Stock: 0 Qty: 1,000+$0.89 Stock: 0
- ReelSelected Variant Qty: 1,000+ / Web Price: $0.89 / Stock: 2,000 Qty: 1,000+$0.89 Stock: 2,000
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount