text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L1C1-5770000000000 - Technical Attributes
Attributes Table
Application: Architectural/Entertainment/Specialty Lighting
Family: LUXEON C Color
Type of White: Cool
Color: White
CRI: 70
CCT: 5700K
Flux: 118lm
Test Current: 350mA
Forward (Drive) Current: 1225mA
Forward Voltage: 2.75V
Viewing Angle: 150°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
231
USA:
37
Germany (Online Only):
194
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks