Manufacturer Part #
L1C1-5770000000000
LUXEON C Color High Power LED Emitter Cool White 70 CRI 5700K 100 lm Min 350 mA
| |||||||||||
| |||||||||||
Mfr. Name: | Lumileds | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: | 2431 |
Product Specification Section
Lumileds L1C1-5770000000000 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L1C1-5770000000000 - Technical Attributes
Attributes Table
Application: | Architectural/Entertainment/Specialty Lighting |
Family: | LUXEON C Color |
Type of White: | Cool |
Color: | White |
CRI: | 70 |
CCT: | 5700K |
Flux: | 118lm |
Test Current: | 350mA |
Forward (Drive) Current: | 1225mA |
Forward Voltage: | 2.75V |
Viewing Angle: | 150° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
49,000
USA:
49,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000+
$0.815
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,000+ / Unit Price: $0.815 / Stock: 49,000 Qty: 1,000+$0.815 Stock: 49,000
- Reel Qty: 10,000+ / Unit Price: $0.735 / Stock: 0 Qty: 1,000+$0.735 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.735 / Stock: 0 Qty: 1,000+$0.735 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.735 / Stock: 0 Qty: 1,000+$0.735 Stock: 0
- Reel Qty: 10,000+ / Unit Price: $0.735 / Stock: 0 Qty: 1,000+$0.735 Stock: 0
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount