text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-30705024000H0

LUXEON 5050 HE 3000K 670 lm 70 CRI 160 mA 24 V High Efficacy High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code: 2152
Product Specification Section
Lumileds L150-30705024000H0 - Technical Attributes
Attributes Table
Application: Downlight/Flood Light/High Bay/Low Bay/Streetlight
Family: LUXEON 5050
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 670lm
Forward (Drive) Current: 160mA
Forward Voltage: 24V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
Germany (Online Only):
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$340.00
USD
Quantity
Unit Price
1,000
$0.34
2,000
$0.335
4,000
$0.33
5,000+
$0.325