text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-30705024000H0

LUXEON 5050 HE 3000K 670 lm 70 CRI 160 mA 24 V High Efficacy High Power LED

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L150-30705024000H0 - Technical Attributes
Attributes Table
Application: Downlight/Flood Light/High Bay/Low Bay/Streetlight
Family: LUXEON 5050
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 670lm
Forward (Drive) Current: 160mA
Forward Voltage: 24V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
1
Multiple Of:
2
Total
$0.33
USD
Quantity
Unit Price
1+
$0.325