Manufacturer Part #
L150-30705006000S0
LUXEON 5050 High Power LED Emitter (Square LES) 6 V 3000 K 70 CRI
Product Specification Section
Lumileds L150-30705006000S0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Lumileds L150-30705006000S0 - Technical Attributes
Attributes Table
Application: | Bollard/Flood Light/High Bay/Low Bay/Wall Grazer/Wall Wash |
Family: | 5050 |
Type of White: | Warm |
Color: | White |
CRI: | 70 |
CCT: | 3000K |
Flux: | 800lm |
Test Current: | 800mA |
Forward (Drive) Current: | 1A |
Forward Voltage: | 6.1V |
Viewing Angle: | 116° |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
653
USA:
500
Germany (Online Only):
153
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
1
$0.91
10
$0.81
40
$0.75
150
$0.69
500+
$0.635
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Mounting Method:
Surface Mount