text.skipToContent text.skipToNavigation
Product Specification Section
Lumileds L150-30705006000S0 - Technical Attributes
Attributes Table
Application: Bollard/Flood Light/High Bay/Low Bay/Wall Grazer/Wall Wash
Family: 5050
Type of White: Warm
Color: White
CRI: 70
CCT: 3000K
Flux: 800lm
Test Current: 800mA
Forward (Drive) Current: 1A
Forward Voltage: 6.1V
Viewing Angle: 116°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
20000
Multiple Of:
1000
Total
$7,000.00
USD
Quantity
Unit Price
1,000
$0.37
2,000
$0.365
3,000
$0.36
5,000+
$0.35