Manufacturer Part #
CUN0GB1A
CA3535 Series 1.63 W 405 nm 3.6 V High power Ultraviolet LED Emitter
Product Specification Section
Seoul Viosys CUN0GB1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Seoul Viosys CUN0GB1A - Technical Attributes
Attributes Table
Color: | Ultra Violet |
Forward (Drive) Current: | 1.4A |
Forward Voltage: | 3.6V |
Viewing Angle: | 62.5° |
Wavelength: | 405nm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
45
Germany (Online Only):
45
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1+
$6.74
Product Variant Information section
Available Packaging
Package Qty:
2 per
Mounting Method:
Surface Mount