CUN0GB1A in Reel by Seoul Viosys | High Power LED Emitters | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

CUN0GB1A

CA3535 Series 1.63 W 405 nm 3.6 V High power Ultraviolet LED Emitter

ECAD Model:
Mfr. Name: Seoul Viosys
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Seoul Viosys CUN0GB1A - Technical Attributes
Attributes Table
Color: Ultra Violet
Forward (Drive) Current: 1.4A
Forward Voltage: 3.6V
Viewing Angle: 62.5°
Wavelength: 405nm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2000
Multiple Of:
500
Total
$15,000.00
USD
Quantity
Unit Price
500+
$7.50
Product Variant Information section