text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSC80502000

BrightConnX™ DOME COVER 80 mm DIA, 50 mm high, FLS Series - CLEAR

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2147
Product Specification Section
Amphenol Communications Solutions FLSC80502000 - Technical Attributes
Attributes Table
Type: Cover
Color: Clear
Supply Voltage-Nom: 5V
Mounting Method: Quick Connect
Pricing Section
Global Stock:
1,040
Germany (Online Only):
1,040
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$191.20
USD
Quantity
Web Price
80
$2.39
240
$2.33
400
$2.30
800
$2.26
1,600+
$2.20