text.skipToContent text.skipToNavigation

Manufacturer Part #

FLSC80502000

BrightConnX™ DOME COVER 80 mm DIA, 50 mm high, FLS Series - CLEAR

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol Communications Solutions FLSC80502000 - Technical Attributes
Attributes Table
Type: Cover
Color: Clear
Supply Voltage-Nom: 5V
Mounting Method: Quick Connect
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$218.40
USD
Quantity
Unit Price
80
$2.73
160
$2.70
240
$2.68
320+
$2.66
Product Variant Information section