text.skipToContent text.skipToNavigation

Manufacturer Part #

FLMP22W0

BrightConnX™ Receptacle Zhaga Book 20, LEX-MR Right Angle SMT Pin Contact White

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FLMP22W0 - Technical Attributes
Attributes Table
Type: Connector
Color: White
Wire Gauge: AWG 18
Supply Current: 7A
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
550
Multiple Of:
550
Total
$561.00
USD
Quantity
Unit Price
550
$1.02
1,100
$1.01
2,200
$0.99
2,750
$0.985
8,250+
$0.96