
Manufacturer Part #
FLMP22W0
BrightConnX™ Receptacle Zhaga Book 20, LEX-MR Right Angle SMT Pin Contact White
Product Specification Section
Amphenol Communications Solutions FLMP22W0 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions FLMP22W0 - Technical Attributes
Attributes Table
Type: | Connector |
Color: | White |
Wire Gauge: | AWG 18 |
Supply Current: | 7A |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
550
USA:
550
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
550+
$1.02
Product Variant Information section
Available Packaging
Package Qty:
550 per Reel
Mounting Method:
PCB Mount