text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA014130

BrightConnX™ FLA Dimming Receptacles as per ANSI C136-41, no dimmable contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code: 2022
Product Specification Section
Amphenol Communications Solutions FLA014130 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
42
USA:
32
Germany (Online Only):
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
32
Multiple Of:
32
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$184.64
USD
Quantity
Web Price
32
$5.77
64
$5.74
96
$5.72
128
$5.70
160+
$5.66