text.skipToContent text.skipToNavigation

Manufacturer Part #

FLA014130

BrightConnX™ FLA Dimming Receptacles as per ANSI C136-41, no dimmable contacts

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Date Code:
Product Specification Section
Amphenol Communications Solutions FLA014130 - Technical Attributes
Attributes Table
Type: Dimming Receptacle
Color: Black
Wire Gauge: AWG 14
Supply Voltage-Nom: 600V
Supply Current: 15A
Mounting Method: Wire Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
32
Multiple Of:
32
Total
$144.96
USD
Quantity
Unit Price
32
$4.53
128
$4.45
320
$4.41
800
$4.36
1,280+
$4.29