text.skipToContent text.skipToNavigation

Manufacturer Part #

ACM2002E-FL-GBW-G1180

ACM2002E Series 83 x 18.6 Viewing Area Character 8X1 Character Module

ECAD Model:
Mfr. Name: AZ Displays
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
AZ Displays ACM2002E-FL-GBW-G1180 - Technical Attributes
Attributes Table
Series: ACM2002E
Format: 20 x 2
Viewing Area: 83 x 18.6 mm
Character Size: 3.2 x 5.55 mm
Dot Size: 0.60 x 0.65 mm
Color or Monochrome: Monochrome
Polariser Type: Transflective
Operating Temp Range: -20°C to +70°C
Supply Voltage: 5V
Dimension: 116 x 37 x 13.5 mm
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,350.00
USD
Quantity
Unit Price
1+
$10.35
Product Variant Information section