S1D13743F00A200 in Tray by Epson Electronics America | Display Controllers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

S1D13743F00A200

16 M Colors 464 kB SDRAM TFT Display Controller - QFP-20-144

ECAD Model:
Mfr. Name: Epson Electronics America
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Epson Electronics America S1D13743F00A200 - Technical Attributes
Attributes Table
Package Style:  QFP-20-144
Mounting Method: Surface Mount
Features & Applications

The S1D13743 is a color mobile graphics engine with an embedded 464K byte display buffer. The S1D13743 supports a 8/16-bit Intel 80 CPU architecture while providing high performance bandwidth into 24 bpp display memory allowing for fast screen updates.

Products requiring a rotated display image can take advantage of the SwivelView feature which provides hardware rotation of the dispaly memory transparent to the spftare application. Resolutions supported include 352x440 @ 24 bpp single buffered or 320x240 @ 24 bpp double-buffered. The S1D13743 uses a double-buffer architecture to prevent any visual tearing during streaming video screen updates.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1200
Multiple Of:
60
Total
$11,736.00
USD
Quantity
Unit Price
1
$10.27
5
$10.13
20
$10.01
50
$9.93
125+
$9.78
Product Variant Information section