
Manufacturer Part #
S1D13705F00A200
LCD Controller, Built-in 80KB SRAM, Swivel View, QVGA
Epson Electronics America S1D13705F00A200 - Product Specification
Shipping Information:
ECCN:
PCN Information:
We would like to hereby inform that we will change IC manufacturing equipment of the applicable product as mentioned below. The background of the change is that we have been informed from ASECL, our packaging subcontractor, that they have limited the production number of the IC using the current manufacturing equipment. Besides, the subcontractor plans to discontinue the assembly line using the current manufacturing equipment in the first half of 2024, due to aging equipment, unavailability of after service parts of the equipment and so on.We have already contacted ASECL for the status of the production and requested to continue the production of the assembly line using the current manufacturing equipment. But we suppose that it will be difficult to receive a supply of the current products from ASECL and supply such products to our customers continuously in consideration of the situation at ASECL
Terminal plating (Sn-Bi to Pure-Sn) As you know, demand for environmentally friendly semiconductor products is rising day by day. The number of customers who demand "Bismuth-free terminal plating" is also increasing. We have individually reacted to this demand. By these individual correspondences, the number of individual specifications of Pure-Sn plating has increased and made working efficiency worse. We like to unify the specifications of terminal plating, promoting "Pure Sn" plating.
Terminal Plating ChangeAs you know, demand for environmentally friendly semiconductor products has risen day by day. Number of customers who demand “Bismuth -free terminal plating” is also increasing.We have individually corresponded about the demand. By the individual correspondences, number of specification of the Pure-Sn plating has increased andthe specifications made working efficiency worse. We like to unify specifications of terminal plating, promoting 'Pure Sn' plating.
Terminal plating change (Sn-Bi to Pure-Sn)Epson eliminating the SnBi lead frame plating and moving to a PURE Sn plating for our IC products.As you know, demand for environmentally friendly semiconductor products has risen day by day. Number of customers who demand "Bismuth-free terminal plating" is also increasing. We have individually corresponded about the demand. By the individual correspondences, number of specification of the Pure-Sn plating has increased and the specifications made working efficiency worse. We like to unify specifications of terminal plating, promoting "Pure-Sn" plating.
Part Status:
Epson Electronics America S1D13705F00A200 - Technical Attributes
Package Style: | QFP-14-80 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
119 per Tray
Package Style:
QFP-14-80
Mounting Method:
Surface Mount