text.skipToContent text.skipToNavigation
Product Specification Section
Ka-Ro QSMP-1570 - Technical Attributes
Attributes Table
Frequency Range: 650MHz
Supply Voltage: 3.3V
InterfaceType / Connectivity: Ethernet/I2C/MIPI/SAI/SPI/UART
Installed RAM: 512MB
Memory Type: DDR3/3L SDRAM
Processor Type: Computer-On-Modules - COM
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A