Manufacturer Part #
QSMP-1570
Computer-On-Modules - COM QSMP/157C/512S/4GF/E85
Product Specification Section
Ka-Ro QSMP-1570 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Republic of, Malta, Moldova, Republic of, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen Islands, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Ka-Ro QSMP-1570 - Technical Attributes
Attributes Table
Frequency Range: | 650MHz |
Supply Voltage: | 3.3V |
InterfaceType / Connectivity: | Ethernet/I2C/MIPI/SAI/SPI/UART |
Installed RAM: | 512MB |
Memory Type: | DDR3/3L SDRAM |
Processor Type: | Computer-On-Modules - COM |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$62.62
2
$61.92
4
$61.22
5
$61.00
15+
$59.64
Product Variant Information section
Available Packaging
Package Qty:
1 per